
380LX103M063A042 | |
|---|---|
DigiKey Part Number | 338-2684-ND |
Manufacturer | |
Manufacturer Product Number | 380LX103M063A042 |
Description | CAP ALUM 10000UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 33mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 6.5 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 7.5 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 33mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.10000 | kr.82.10 |
| 10 | kr.59.53900 | kr.595.39 |
| 80 | kr.48.19188 | kr.3,855.35 |
| 160 | kr.45.61113 | kr.7,297.78 |
| 560 | kr.42.00759 | kr.23,524.25 |
| 1.040 | kr.40.62776 | kr.42,252.87 |
| Unit Price without VAT: | kr.82.10000 |
|---|---|
| Unit Price with VAT: | kr.102.62500 |

