
380LX103M035A012 | |
|---|---|
DigiKey Part Number | 338-2241-ND |
Manufacturer | |
Manufacturer Product Number | 380LX103M035A012 |
Description | CAP ALUM 10000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 50mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 50mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.1 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.90000 | kr.64.90 |
| 10 | kr.46.51500 | kr.465.15 |
| 50 | kr.38.91840 | kr.1,945.92 |
| 160 | kr.35.14163 | kr.5,622.66 |
| 640 | kr.31.93759 | kr.20,440.06 |
| 1.120 | kr.31.49080 | kr.35,269.70 |
| Unit Price without VAT: | kr.64.90000 |
|---|---|
| Unit Price with VAT: | kr.81.12500 |

