Similar
Similar
Similar

380LQ821M315A042 | |
|---|---|
DigiKey Part Number | 380LQ821M315A042-ND |
Manufacturer | |
Manufacturer Product Number | 380LQ821M315A042 |
Description | CAP ALUM 820UF 20% 315V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 820 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 243mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.25 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.55 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 315 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 243mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ821M315K452 | Cornell Dubilier Knowles | 0 | 380LQ821M315K452-ND | kr.34.78323 | Similar |
| 380LQ821M350A452 | Cornell Dubilier Knowles | 0 | 380LQ821M350A452-ND | kr.49.27623 | Similar |
| 381LQ821M315A042 | Cornell Dubilier Knowles | 0 | 381LQ821M315A042-ND | kr.48.59421 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | kr.44.07579 | kr.49,364.88 |
| Unit Price without VAT: | kr.44.07579 |
|---|---|
| Unit Price with VAT: | kr.55.09474 |




