Similar
Similar
Similar
Similar

380LQ122M200J042 | |
|---|---|
DigiKey Part Number | 380LQ122M200J042-ND |
Manufacturer | |
Manufacturer Product Number | 380LQ122M200J042 |
Description | CAP ALUM 1200UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.5 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 4.9 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 166mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPX122M200C9P3 | Cornell Dubilier Knowles | 0 | 338-3511-ND | kr.26.81440 | Similar |
| SLPX122M200E4P3 | Cornell Dubilier Knowles | 0 | 338-1572-ND | kr.20.15296 | Similar |
| SLPX122M200H5P3 | Cornell Dubilier Knowles | 29 | 338-1574-ND | kr.51.29000 | Similar |
| ESMQ201VSN122MQ40S | Chemi-Con | 130 | 565-2739-ND | kr.68.92000 | Similar |





