380LQ103M035J032 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.11.78502
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.16.16000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.15.44000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.15.46569
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.15.38910
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.14.49890
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.30.02000
Datasheet
38x Series, Case Code J04; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LQ103M035J032

DigiKey Part Number
380LQ103M035J032-ND
Manufacturer
Manufacturer Product Number
380LQ103M035J032
Description
CAP ALUM 10000UF 20% 35V SNAP TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 58mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
58mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.42 A @ 120 Hz
Ripple Current @ High Frequency
5.08 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.12.48000kr.37,440.00
Unit Price without VAT:kr.12.48000
Unit Price with VAT:kr.15.60000