
338CKS050M | |
|---|---|
DigiKey Part Number | 338CKS050M-ND |
Manufacturer | |
Manufacturer Product Number | 338CKS050M |
Description | CAP ALUM 3300UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 80.4mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 80.4mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.22 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.508 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.39000 | kr.27.39 |
| 10 | kr.18.66200 | kr.186.62 |
| 50 | kr.15.05540 | kr.752.77 |
| 250 | kr.12.70296 | kr.3,175.74 |
| 500 | kr.11.96276 | kr.5,981.38 |
| 1.000 | kr.11.34816 | kr.11,348.16 |
| 2.500 | kr.10.69292 | kr.26,732.30 |
| 5.000 | kr.10.58042 | kr.52,902.10 |
| Unit Price without VAT: | kr.27.39000 |
|---|---|
| Unit Price with VAT: | kr.34.23750 |

