
338CKE016M | |
|---|---|
DigiKey Part Number | 1572-1724-ND |
Manufacturer | |
Manufacturer Product Number | 338CKE016M |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 110.5mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.39 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.946 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.043" (26.50mm) |
ESR (Equivalent Series Resistance) 110.5mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41851F4338M000 | TDK | 5.764 | 495-B41851F4338M000-ND | kr.7.76000 | Direct |
| ECA-1CHG332 | Panasonic Industry | 850 | P5535-ND | kr.11.03000 | Direct |
| EKYA160ELL332MK25S | Chemi-Con | 1.055 | 565-EKYA160ELL332MK25S-ND | kr.10.96000 | Direct |
| EKYB160ELL332MK25S | Chemi-Con | 8 | 565-EKYB160ELL332MK25S-ND | kr.10.96000 | Direct |
| 16YXJ3300M12.5X25 | Rubycon | 1.174 | 16YXJ3300M12.5X25-ND | kr.8.72000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.67000 | kr.11.67 |
| 10 | kr.7.57700 | kr.75.77 |
| 50 | kr.5.88060 | kr.294.03 |
| 150 | kr.5.07500 | kr.761.25 |
| 600 | kr.4.34245 | kr.2,605.47 |
| 1.050 | kr.4.11559 | kr.4,321.37 |
| 2.550 | kr.3.81867 | kr.9,737.61 |
| 5.100 | kr.3.63122 | kr.18,519.22 |
| Unit Price without VAT: | kr.11.67000 |
|---|---|
| Unit Price with VAT: | kr.14.58750 |


