
337CKE025M | |
|---|---|
DigiKey Part Number | 1572-1719-ND |
Manufacturer | |
Manufacturer Product Number | 337CKE025M |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 493.8mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 340 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 493.8mOhm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1E331MPD | Nichicon | 2.325 | 493-16822-ND | kr.6.09000 | Direct |
| 25YXJ330M8X11.5 | Rubycon | 7.515 | 25YXJ330M8X11.5-ND | kr.3.11000 | Upgrade |
| 25ZLH330MEFC8X11.5 | Rubycon | 8.138 | 1189-1875-ND | kr.3.04000 | Upgrade |
| 25ZLJ330M8X11.5 | Rubycon | 6.942 | 1189-1251-ND | kr.3.55000 | Upgrade |
| EEU-FR1E331 | Panasonic Industry | 2.334 | P14415-ND | kr.4.50000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.26300 | kr.22.63 |
| 50 | kr.1.68140 | kr.84.07 |
| 100 | kr.1.49560 | kr.149.56 |
| 500 | kr.1.17608 | kr.588.04 |
| 1.000 | kr.1.07514 | kr.1,075.14 |
| 2.500 | kr.0.96731 | kr.2,418.28 |
| 5.000 | kr.0.90156 | kr.4,507.80 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

