
336CKE450MQV | |
|---|---|
DigiKey Part Number  | 336CKE450MQV-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 336CKE450MQV  | 
Description  | CAP ALUM 33UF 20% 450V RADIAL TH  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10.048Ohm @ 120Hz 2000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 450 V  | |
ESR (Equivalent Series Resistance)  | 10.048Ohm @ 120Hz  | |
Lifetime @ Temp.  | 2000 Hrs @ 105°C  | |
Operating Temperature  | -25°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 120 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 216 mA @ 100 kHz  | |
Lead Spacing  | 0.295" (7.50mm)  | |
Size / Dimension  | 0.630" Dia (16.00mm)  | |
Height - Seated (Max)  | 1.043" (26.50mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 7.200 | kr.5.30743 | kr.38,213.50 | 
| Unit Price without VAT: | kr.5.30743 | 
|---|---|
| Unit Price with VAT: | kr.6.63429 | 

