3 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

305PHC400K

DigiKey Part Number
1572-1120-ND
Manufacturer
Manufacturer Product Number
305PHC400K
Description
CAP FILM 3UF 10% 400VDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
250V
Voltage Rating - DC
400V
Dielectric Material
ESR (Equivalent Series Resistance)
3.8 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.827" Dia x 1.339" L (21.00mm x 34.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
DC Link, DC Filtering; High Frequency, Switching
Ratings
-
Features
Low ESR, Low ESL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.722
Factory Stock: 784
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.44.25000kr.44.25
10kr.32.72100kr.327.21
50kr.28.11920kr.1,405.96
196kr.25.55342kr.5,008.47
588kr.24.09556kr.14,168.19
1.176kr.23.38172kr.27,496.90
2.548kr.22.73276kr.57,923.07
Manufacturers Standard Package
Unit Price without VAT:kr.44.25000
Unit Price with VAT:kr.55.31250