Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

229LBB025M2DE | |
|---|---|
DigiKey Part Number | 229LBB025M2DE-ND |
Manufacturer | |
Manufacturer Product Number | 229LBB025M2DE |
Description | CAP ALUM 22000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 22.61mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.52 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.65 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 22.61mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25MXC22000MEFC30X35 | Rubycon | 0 | 25MXC22000MEFC30X35-ND | kr.20.92770 | Upgrade |
| 25MXC22000MEFCSN30X35 | Rubycon | 0 | 25MXC22000MEFCSN30X35-ND | kr.22.69530 | Upgrade |
| 25MXG22000MEFCSN30X35 | Rubycon | 52 | 1189-3893-ND | kr.69.74000 | Upgrade |
| 25USC22000MEFC30X35 | Rubycon | 0 | 25USC22000MEFC30X35-ND | kr.20.75910 | Parametric Equivalent |
| 25USC22000MEFCSN30X35 | Rubycon | 0 | 25USC22000MEFCSN30X35-ND | kr.19.94250 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.23.44995 | kr.70,349.85 |
| Unit Price without VAT: | kr.23.44995 |
|---|---|
| Unit Price with VAT: | kr.29.31244 |







