Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

228LBA100M2CG | |
|---|---|
DigiKey Part Number | 1572-1111-ND |
Manufacturer | |
Manufacturer Product Number | 228LBA100M2CG |
Description | CAP ALUM 2200UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 150.70mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 150.70mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.41 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.2625 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.68000 | kr.48.68 |
| 10 | kr.34.18800 | kr.341.88 |
| 50 | kr.28.21480 | kr.1,410.74 |
| 100 | kr.26.33280 | kr.2,633.28 |
| 500 | kr.23.10196 | kr.11,550.98 |
| 1.000 | kr.22.08666 | kr.22,086.66 |
| 2.500 | kr.21.00444 | kr.52,511.10 |
| Unit Price without VAT: | kr.48.68000 |
|---|---|
| Unit Price with VAT: | kr.60.85000 |




