
226CKE450MNV | |
|---|---|
DigiKey Part Number | 1572-1094-ND |
Manufacturer | |
Manufacturer Product Number | 226CKE450MNV |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 15.0715Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 15.0715Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 215 mA @ 120 Hz | |
Ripple Current @ High Frequency | 387 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.45000 | kr.12.45 |
| 10 | kr.7.39800 | kr.73.98 |
| 50 | kr.6.21520 | kr.310.76 |
| 200 | kr.5.21545 | kr.1,043.09 |
| 600 | kr.4.71087 | kr.2,826.52 |
| 1.000 | kr.4.49043 | kr.4,490.43 |
| 2.600 | kr.4.15095 | kr.10,792.47 |
| 5.000 | kr.3.96400 | kr.19,820.00 |
| Unit Price without VAT: | kr.12.45000 |
|---|---|
| Unit Price with VAT: | kr.15.56250 |

