
225P68291WD3 | |
|---|---|
DigiKey Part Number | 338-3404-ND |
Manufacturer | |
Manufacturer Product Number | 225P68291WD3 |
Description | CAP FILM 6800PF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 70V 100V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | 225P68291WD3 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.700" L x 0.252" W (17.78mm x 6.40mm) |
Capacitance | Height - Seated (Max) 0.350" (8.90mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 70V | Lead Spacing 0.375" (9.52mm) |
Voltage Rating - DC 100V | Applications Audio; DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.61000 | kr.14.61 |
| 10 | kr.9.94800 | kr.99.48 |
| 50 | kr.8.09080 | kr.404.54 |
| 100 | kr.7.51830 | kr.751.83 |
| 500 | kr.6.54910 | kr.3,274.55 |
| 1.000 | kr.6.24917 | kr.6,249.17 |
| 2.500 | kr.5.93235 | kr.14,830.87 |
| 5.000 | kr.5.74127 | kr.28,706.35 |
| Unit Price without VAT: | kr.14.61000 |
|---|---|
| Unit Price with VAT: | kr.18.26250 |

