
225P47394XD3 | |
---|---|
DigiKey Part Number | 338-3451-ND |
Manufacturer | |
Manufacturer Product Number | 225P47394XD3 |
Description | CAP FILM 0.047UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 200V 400V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | 225P47394XD3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.799" L x 0.409" W (20.30mm x 10.40mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.375" (9.52mm) | |
Applications | Audio; DC Link, DC Filtering | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.18.69000 | kr.18.69 |
10 | kr.12.96600 | kr.129.66 |
50 | kr.10.70340 | kr.535.17 |
100 | kr.10.00320 | kr.1,000.32 |
500 | kr.8.81818 | kr.4,409.09 |
1.000 | kr.8.45133 | kr.8,451.33 |
2.500 | kr.8.06377 | kr.20,159.42 |
5.000 | kr.7.83004 | kr.39,150.20 |
Unit Price without VAT: | kr.18.69000 |
---|---|
Unit Price with VAT: | kr.23.36250 |