0.047 µF Film Capacitor 70V 100V Polyester Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

225P47391WD3

DigiKey Part Number
338-4216-ND
Manufacturer
Manufacturer Product Number
225P47391WD3
Description
CAP FILM 0.047UF 10% 100VDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 70V 100V Polyester Radial
Datasheet
 Datasheet
EDA/CAD Models
225P47391WD3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
70V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.701" L x 0.299" W (17.80mm x 7.60mm)
Height - Seated (Max)
0.421" (10.70mm)
Termination
PC Pins
Lead Spacing
0.374" (9.50mm)
Applications
Audio; DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.007
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.22.25000kr.22.25
10kr.15.62800kr.156.28
50kr.12.99700kr.649.85
100kr.12.18420kr.1,218.42
500kr.10.80944kr.5,404.72
1.000kr.10.38365kr.10,383.65
2.500kr.9.93384kr.24,834.60
5.000kr.9.66249kr.48,312.45
Manufacturers Standard Package
Unit Price without VAT:kr.22.25000
Unit Price with VAT:kr.27.81250