
225P47291WD3 | |
---|---|
DigiKey Part Number | 338-3406-ND |
Manufacturer | |
Manufacturer Product Number | 225P47291WD3 |
Description | CAP FILM 4700PF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 70V 100V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | 225P47291WD3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 70V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.700" L x 0.252" W (17.78mm x 6.40mm) | |
Height - Seated (Max) | 0.350" (8.90mm) | |
Termination | PC Pins | |
Lead Spacing | 0.375" (9.52mm) | |
Applications | Audio; DC Link, DC Filtering | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.15.42000 | kr.15.42 |
10 | kr.10.96300 | kr.109.63 |
50 | kr.8.94340 | kr.447.17 |
100 | kr.8.26370 | kr.826.37 |
500 | kr.7.01478 | kr.3,507.39 |
1.000 | kr.6.58982 | kr.6,589.82 |
2.500 | kr.6.11074 | kr.15,276.85 |
5.000 | kr.5.80155 | kr.29,007.75 |
Unit Price without VAT: | kr.15.42000 |
---|---|
Unit Price with VAT: | kr.19.27500 |