
| 225P39291WD3 | |
|---|---|
| DigiKey Part Number | 338-3407-ND | 
| Manufacturer | |
| Manufacturer Product Number | 225P39291WD3 | 
| Description | CAP FILM 3900PF 10% 100VDC RAD | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 3900 pF Film Capacitor 70V 100V Polyester Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 225P39291WD3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage Rating - AC | 70V | |
| Voltage Rating - DC | 100V | |
| Dielectric Material | ||
| Operating Temperature | -55°C ~ 85°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 0.700" L x 0.252" W (17.78mm x 6.40mm) | |
| Height - Seated (Max) | 0.350" (8.90mm) | |
| Termination | PC Pins | |
| Lead Spacing | 0.375" (9.52mm) | |
| Applications | Audio; DC Link, DC Filtering | |
| Ratings | - | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.8.01530 | kr.8,015.30 | 
| Unit Price without VAT: | kr.8.01530 | 
|---|---|
| Unit Price with VAT: | kr.10.01913 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark