
225P15391WD3 | |
|---|---|
DigiKey Part Number | 338-3403-ND |
Manufacturer | |
Manufacturer Product Number | 225P15391WD3 |
Description | CAP FILM 0.015UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 70V 100V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | 225P15391WD3 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.700" L x 0.252" W (17.78mm x 6.40mm) |
Capacitance | Height - Seated (Max) 0.350" (8.90mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 70V | Lead Spacing 0.375" (9.52mm) |
Voltage Rating - DC 100V | Applications Audio; DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.35000 | kr.20.35 |
| 10 | kr.14.20800 | kr.142.08 |
| 50 | kr.11.76200 | kr.588.10 |
| 100 | kr.11.00750 | kr.1,100.75 |
| 500 | kr.9.73012 | kr.4,865.06 |
| 1.000 | kr.9.33470 | kr.9,334.70 |
| 2.500 | kr.8.91683 | kr.22,292.07 |
| 5.000 | kr.8.66487 | kr.43,324.35 |
| Unit Price without VAT: | kr.20.35000 |
|---|---|
| Unit Price with VAT: | kr.25.43750 |

