8200 pF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185822J100RAB-F

DigiKey Part Number
338-185822J100RAB-FTR-ND - Tape & Reel (TR)
338-185822J100RAB-FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
185822J100RAB-F
Description
CAP FILM 8200PF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
8200 pF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
185822J100RAB-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.256" (6.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
63V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
100V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.936
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.65000kr.10.65
10kr.7.06300kr.70.63
50kr.5.65140kr.282.57
100kr.5.21530kr.521.53
500kr.4.47870kr.2,239.35
1.000kr.4.25078kr.4,250.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.01010kr.10,025.25
5.000kr.3.86494kr.19,324.70
7.500kr.3.79222kr.28,441.65
12.500kr.3.71160kr.46,395.00
Manufacturers Standard Package
Unit Price without VAT:kr.10.65000
Unit Price with VAT:kr.13.31250