Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade

185683J63RAB-F | |
|---|---|
DigiKey Part Number | 185683J63RAB-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 185683J63RAB-F |
Description | CAP FILM 0.068UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 185683J63RAB-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 167683J63A-F | Cornell Dubilier Knowles | 0 | 167683J63A-F-ND | kr.4.05914 | Similar |
| 184683J63RAA-F | Cornell Dubilier Knowles | 0 | 184683J63RAA-F-ND | kr.4.08937 | Similar |
| 184683J63RAB-F | Cornell Dubilier Knowles | 0 | 184683J63RAB-F-ND | kr.4.08937 | Similar |
| 168683J100H-F | Cornell Dubilier Knowles | 0 | 168683J100H-F-ND | kr.4.48175 | Parametric Equivalent |
| 168683J63A-F | Cornell Dubilier Knowles | 0 | 168683J63A-F-ND | kr.3.77648 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.86494 | kr.19,324.70 |
| Unit Price without VAT: | kr.3.86494 |
|---|---|
| Unit Price with VAT: | kr.4.83118 |







