Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar

185333J250RCB-F | |
|---|---|
DigiKey Part Number | 185333J250RCB-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 185333J250RCB-F |
Description | CAP FILM 0.033UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 185333J250RCB-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160333J250C-F | Cornell Dubilier Knowles | 0 | 160333J250C-F-ND | kr.4.88256 | Similar |
| 167333J250B-F | Cornell Dubilier Knowles | 0 | 167333J250B-F-ND | kr.4.25078 | Similar |
| 184333J250RBA-F | Cornell Dubilier Knowles | 0 | 184333J250RBA-F-ND | kr.4.13664 | Similar |
| 184333J250RBB-F | Cornell Dubilier Knowles | 0 | 184333J250RBB-F-ND | kr.4.13664 | Similar |
| 168333J250C-F | Cornell Dubilier Knowles | 0 | 168333J250C-F-ND | kr.4.39386 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.400 | kr.4.37810 | kr.23,641.74 |
| Unit Price without VAT: | kr.4.37810 |
|---|---|
| Unit Price with VAT: | kr.5.47263 |









