Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

185184K63RCB-F | |
|---|---|
DigiKey Part Number | 185184K63RCB-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 185184K63RCB-F |
Description | CAP FILM 0.18UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 185184K63RCB-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 185184J63RCA-F | Cornell Dubilier Knowles | 0 | 185184J63RCA-F-ND | kr.5.72541 | Upgrade |
| 185184J63RCB-F | Cornell Dubilier Knowles | 0 | 185184J63RCB-F-ND | kr.5.72541 | Upgrade |
| 168184K63C-F | Cornell Dubilier Knowles | 0 | 168184K63C-F-ND | kr.4.83699 | Parametric Equivalent |
| 185184K63RCA-F | Cornell Dubilier Knowles | 0 | 185184K63RCA-F-ND | kr.4.93570 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.400 | kr.4.93570 | kr.26,652.78 |
| Unit Price without VAT: | kr.4.93570 |
|---|---|
| Unit Price with VAT: | kr.6.16963 |



