185183K100RAA-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.3.94856
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.3.35628
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.3.35628
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.3.84985
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.3.15885
Datasheet
0.018 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185183K100RAA-F

DigiKey Part Number
185183K100RAA-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
185183K100RAA-F
Description
CAP FILM 0.018UF 10% 100VDC RAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.018 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
185183K100RAA-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.256" (6.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
63V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
100V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
168183J100A-FCornell Dubilier Knowles0168183J100A-F-NDkr.3.94856Upgrade
185183J100RAA-FCornell Dubilier Knowles0185183J100RAA-F-NDkr.3.35628Upgrade
185183J100RAB-FCornell Dubilier Knowles0185183J100RAB-F-NDkr.3.35628Upgrade
168183K100A-FCornell Dubilier Knowles0168183K100A-F-NDkr.3.84985Parametric Equivalent
185183K100RAB-FCornell Dubilier Knowles0185183K100RAB-F-NDkr.3.15885Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.15885kr.15,794.25
Unit Price without VAT:kr.3.15885
Unit Price with VAT:kr.3.94856