Parametric Equivalent
Parametric Equivalent

184562J400RAB-F | |
|---|---|
DigiKey Part Number | 184562J400RAB-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 184562J400RAB-F |
Description | CAP FILM 5600PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 184562J400RAB-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.413" L x 0.138" W (10.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 167562J400A-F | Cornell Dubilier Knowles | 0 | 167562J400A-F-ND | kr.3.96916 | Parametric Equivalent |
| 184562J400RAA-F | Cornell Dubilier Knowles | 0 | 184562J400RAA-F-ND | kr.3.99737 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.3.99737 | kr.7,195.27 |
| Unit Price without VAT: | kr.3.99737 |
|---|---|
| Unit Price with VAT: | kr.4.99671 |



