184152K630RAB-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.3.38955
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.3.47311
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.3.62702
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.3.62702
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.3.45354
Datasheet
184 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

184152K630RAB-F

DigiKey Part Number
184152K630RAB-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
184152K630RAB-F
Description
CAP FILM 1500PF 10% 630VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1500 pF Film Capacitor 220V 630V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
184152K630RAB-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
220V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.413" L x 0.138" W (10.50mm x 3.50mm)
Height - Seated (Max)
0.276" (7.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.3.45354kr.6,216.37
Manufacturers Standard Package
Unit Price without VAT:kr.3.45354
Unit Price with VAT:kr.4.31693