168682J400C-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.0.53208
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.0.53586
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.0.53586
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.0.58690
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.0.58690
Datasheet

Direct


TDK
In Stock: 76.939
Unit Price: kr.0.29000
Datasheet

Upgrade


TDK
In Stock: 1.737
Unit Price: kr.0.45000
Datasheet
6800 pF Film Capacitor 200V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

168682J400C-F

DigiKey Part Number
168682J400C-F-ND
Manufacturer
Manufacturer Product Number
168682J400C-F
Description
CAP FILM 6800PF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 200V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
168682J400C-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.295" (7.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
400V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
167682J400A-FCornell Dubilier Knowles0167682J400A-F-NDkr.0.53208Similar
184682J400RAA-FCornell Dubilier Knowles0184682J400RAA-F-NDkr.0.53586Similar
184682J400RAB-FCornell Dubilier Knowles0184682J400RAB-F-NDkr.0.53586Similar
185682J400RCA-FCornell Dubilier Knowles0185682J400RCA-F-NDkr.0.58690Parametric Equivalent
185682J400RCB-FCornell Dubilier Knowles0185682J400RCB-F-NDkr.0.58690Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5.000kr.4.39386kr.21,969.30
Unit Price without VAT:kr.4.39386
Unit Price with VAT:kr.5.49233