Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

168393K100C-F | |
|---|---|
DigiKey Part Number | 168393K100C-F-ND |
Manufacturer | |
Manufacturer Product Number | 168393K100C-F |
Description | CAP FILM 0.039UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 168393K100C-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 168393J100C-F | Cornell Dubilier Knowles | 0 | 168393J100C-F-ND | kr.4.39386 | Upgrade |
| 185393J100RCA-F | Cornell Dubilier Knowles | 0 | 185393J100RCA-F-ND | kr.3.86494 | Upgrade |
| 185393J100RCB-F | Cornell Dubilier Knowles | 0 | 185393J100RCB-F-ND | kr.3.86494 | Upgrade |
| 185393K100RCA-F | Cornell Dubilier Knowles | 0 | 185393K100RCA-F-ND | kr.3.77648 | Parametric Equivalent |
| 185393K100RCB-F | Cornell Dubilier Knowles | 0 | 185393K100RCB-F-ND | kr.3.77648 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.68793 | kr.18,439.65 |
| Unit Price without VAT: | kr.3.68793 |
|---|---|
| Unit Price with VAT: | kr.4.60991 |



