Upgrade
Upgrade
Similar
Upgrade
Upgrade
Similar
Similar

160684K100G-F | |
|---|---|
DigiKey Part Number | 160684K100G-F-ND |
Manufacturer | |
Manufacturer Product Number | 160684K100G-F |
Description | CAP FILM 0.68UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160684K100G-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160684J100G-F | Cornell Dubilier Knowles | 0 | 160684J100G-F-ND | kr.7.83352 | Upgrade |
| DME2P68K-F | Cornell Dubilier Knowles | 556 | 338-3207-ND | kr.14.84000 | Upgrade |
| DME1P68K-F | Cornell Dubilier Knowles | 0 | 338-3316-ND | kr.13.82000 | Similar |
| B32522C1684J000 | TDK | 0 | 495-1166-ND | kr.1.96480 | Upgrade |
| B32522C3684J000 | TDK | 574 | 495-1209-ND | kr.6.78000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.12407 | kr.14,248.14 |
| Unit Price without VAT: | kr.7.12407 |
|---|---|
| Unit Price with VAT: | kr.8.90509 |







