Similar
Direct
Upgrade
Similar

160474J250H-F | |
|---|---|
DigiKey Part Number  | 160474J250H-F-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 160474J250H-F  | 
Description  | CAP FILM 0.47UF 5% 250VDC RADIAL  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.47 µF Film Capacitor 160V 250V Polyester, Metallized Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 160474J250H-F Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage Rating - AC  | 160V  | |
Voltage Rating - DC  | 250V  | |
Dielectric Material  | ||
Operating Temperature  | -55°C ~ 105°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Size / Dimension  | 0.709" L x 0.295" W (18.00mm x 7.50mm)  | |
Height - Seated (Max)  | 0.532" (13.50mm)  | |
Termination  | PC Pins  | |
Lead Spacing  | 0.591" (15.00mm)  | |
Applications  | General Purpose  | |
Ratings  | -  | |
Features  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.8.38650 | kr.16,773.00 | 
| Unit Price without VAT: | kr.8.38650 | 
|---|---|
| Unit Price with VAT: | kr.10.48313 | 





