
160334K250G-F | |
|---|---|
DigiKey Part Number | 160334K250G-F-ND |
Manufacturer | |
Manufacturer Product Number | 160334K250G-F |
Description | CAP FILM 0.33UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160334K250G-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.32193 | kr.12,643.86 |
| Unit Price without VAT: | kr.6.32193 |
|---|---|
| Unit Price with VAT: | kr.7.90241 |

