Direct
Upgrade
Upgrade
Upgrade

160225K63G-F | |
|---|---|
DigiKey Part Number | 160225K63G-F-ND |
Manufacturer | |
Manufacturer Product Number | 160225K63G-F |
Description | CAP FILM 2.2UF 10% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160225K63G-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Capacitance | Height - Seated (Max) 0.532" (13.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DME1W2P2K-F | Cornell Dubilier Knowles | 75 | 338-3173-ND | kr.21.94000 | Direct |
| B32522C0225J000 | TDK | 13.756 | 495-1126-ND | kr.8.88000 | Upgrade |
| B32522C1225J000 | TDK | 10.018 | 495-1172-ND | kr.10.33000 | Upgrade |
| B32522C1225K000 | TDK | 7.405 | 495-4176-ND | kr.10.02000 | Upgrade |




