Upgrade

160124K1000O-F | |
|---|---|
DigiKey Part Number | 160124K1000O-F-ND |
Manufacturer | |
Manufacturer Product Number | 160124K1000O-F |
Description | CAP FILM 0.12UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 250V 1000V (1kV) Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160124K1000O-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.748" (19.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160124J1000O-F | Cornell Dubilier Knowles | 0 | 160124J1000O-F-ND | kr.17.02074 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.88018 | kr.15,880.18 |
| Unit Price without VAT: | kr.15.88018 |
|---|---|
| Unit Price with VAT: | kr.19.85023 |


