160124J250F-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.8.09878
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.91300
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.70452
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.64540
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.64540
Datasheet
0.12 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160124J250F-F

DigiKey Part Number
160124J250F-F-ND
Manufacturer
Manufacturer Product Number
160124J250F-F
Description
CAP FILM 0.12UF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.12 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
160124J250F-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
250V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
160124J400G-FCornell Dubilier Knowles0160124J400G-F-NDkr.8.09878Upgrade
MKP385412040JF02W0Vishay Beyschlag/Draloric/BC Components0MKP385412040JF02W0-NDkr.2.91300Parametric Equivalent
MKP385412040JFI2B0Vishay Beyschlag/Draloric/BC Components0MKP385412040JFI2B0-NDkr.2.70452Parametric Equivalent
MKP385412040JFM2B0Vishay Beyschlag/Draloric/BC Components0MKP385412040JFM2B0-NDkr.2.64540Parametric Equivalent
MKP385412040JFP2B0Vishay Beyschlag/Draloric/BC Components0MKP385412040JFP2B0-NDkr.2.64540Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.4.97313kr.9,946.26
Unit Price without VAT:kr.4.97313
Unit Price with VAT:kr.6.21641