159LBB035M2CH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 97
Unit Price: kr.88.68000
Datasheet
15000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 27.63mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

159LBB035M2CH

DigiKey Part Number
1572-1080-ND
Manufacturer
Manufacturer Product Number
159LBB035M2CH
Description
CAP ALUM 15000UF 20% 35V SNAP TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
15000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 27.63mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
27.63mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.54 A @ 120 Hz
Ripple Current @ High Frequency
5.675 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 141 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.25.09560kr.2,509.56
Manufacturers Standard Package
Unit Price without VAT:kr.25.09560
Unit Price with VAT:kr.31.36950

Other Suppliers on DigiKey

141In Stock
Ships from WEC