
150473K400DB | |
|---|---|
DigiKey Part Number | 338-3299-ND |
Manufacturer | |
Manufacturer Product Number | 150473K400DB |
Description | CAP FILM 0.047UF 400VDC AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 200V 400V Polyester, Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.276" Dia x 0.650" L (7.00mm x 16.50mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.40000 | kr.10.40 |
| 10 | kr.6.91700 | kr.69.17 |
| 50 | kr.5.52840 | kr.276.42 |
| 100 | kr.5.09990 | kr.509.99 |
| 500 | kr.4.37562 | kr.2,187.81 |
| 1.000 | kr.4.15143 | kr.4,151.43 |
| 2.500 | kr.3.91472 | kr.9,786.80 |
| 5.000 | kr.3.77197 | kr.18,859.85 |
| Unit Price without VAT: | kr.10.40000 |
|---|---|
| Unit Price with VAT: | kr.13.00000 |

