
150103J630BB | |
|---|---|
DigiKey Part Number | 338-3234-ND |
Manufacturer | |
Manufacturer Product Number | 150103J630BB |
Description | CAP FILM 10000PF 5% 630VDC AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 220V 630V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150103J630BB Models |
Category | Voltage Rating - DC 630V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.236" Dia x 0.650" L (6.00mm x 16.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WMF6S1K-F | Cornell Dubilier Knowles | 1.728 | 338-3365-ND | kr.3.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.03000 | kr.15.03 |
| 10 | kr.10.26400 | kr.102.64 |
| 50 | kr.8.36880 | kr.418.44 |
| 100 | kr.7.78300 | kr.778.30 |
| 500 | kr.6.79204 | kr.3,396.02 |
| 1.000 | kr.6.48512 | kr.6,485.12 |
| 2.500 | kr.6.16106 | kr.15,402.65 |
| 5.000 | kr.5.96560 | kr.29,828.00 |
| Unit Price without VAT: | kr.15.03000 |
|---|---|
| Unit Price with VAT: | kr.18.78750 |

