
109LBB035M2EC | |
|---|---|
DigiKey Part Number | 1572-1328-ND |
Manufacturer | |
Manufacturer Product Number | 109LBB035M2EC |
Description | CAP ALUM 10000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 41.45mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 41.45mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.02 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.775 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.16000 | kr.42.16 |
| 40 | kr.24.75600 | kr.990.24 |
| 80 | kr.22.99275 | kr.1,839.42 |
| 120 | kr.22.10233 | kr.2,652.28 |
| 520 | kr.19.58231 | kr.10,182.80 |
| 1.000 | kr.18.74098 | kr.18,740.98 |
| 2.520 | kr.17.77779 | kr.44,800.03 |
| Unit Price without VAT: | kr.42.16000 |
|---|---|
| Unit Price with VAT: | kr.52.70000 |

