228CKS050MQW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109CKS016M

DigiKey Part Number
1572-1672-ND
Manufacturer
Manufacturer Product Number
109CKS016M
Description
CAP ALUM 10000UF 20% 16V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 56mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
56mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.23 A @ 120 Hz
Ripple Current @ High Frequency
4.522 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.437" (36.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Factory Stock: 1.600
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.19.46000kr.19.46
10kr.13.04300kr.130.43
50kr.10.36540kr.518.27
100kr.9.52190kr.952.19
500kr.8.07092kr.4,035.46
1.000kr.7.61466kr.7,614.66
2.500kr.7.12796kr.17,819.90
5.000kr.6.83171kr.34,158.55
Manufacturers Standard Package
Unit Price without VAT:kr.19.46000
Unit Price with VAT:kr.24.32500