
108KBM063M | |
|---|---|
DigiKey Part Number | 108KBM063M-ND |
Manufacturer | |
Manufacturer Product Number | 108KBM063M |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 149.2mOhm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 149.2mOhm @ 120Hz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Impedance | 40 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.60000 | kr.25.60 |
| 10 | kr.17.38200 | kr.173.82 |
| 50 | kr.13.98020 | kr.699.01 |
| 100 | kr.12.90820 | kr.1,290.82 |
| 500 | kr.11.06496 | kr.5,532.48 |
| 1.000 | kr.10.48538 | kr.10,485.38 |
| 2.500 | kr.9.86747 | kr.24,668.68 |
| Unit Price without VAT: | kr.25.60000 |
|---|---|
| Unit Price with VAT: | kr.32.00000 |

