CKS Series 21.5(HS)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108CKS035M

DigiKey Part Number
1572-1312-ND
Manufacturer
Manufacturer Product Number
108CKS035M
Description
CAP ALUM 1000UF 20% 35V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 199mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
199mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.41 A @ 120 Hz
Ripple Current @ High Frequency
1.974 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.175
Factory Stock: 2.200
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.66000kr.6.66
10kr.4.22400kr.42.24
50kr.3.21160kr.160.58
200kr.2.62270kr.524.54
600kr.2.28800kr.1,372.80
1.000kr.2.16269kr.2,162.69
2.600kr.1.96965kr.5,121.09
5.000kr.1.86327kr.9,316.35
Manufacturers Standard Package
Unit Price without VAT:kr.6.66000
Unit Price with VAT:kr.8.32500