
107TTA025M | |
|---|---|
DigiKey Part Number | 1572-1048-ND |
Manufacturer | |
Manufacturer Product Number | 107TTA025M |
Description | CAP ALUM 100UF 20% 25V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 2.652Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 107TTA025M Models |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 260.1 mA @ 50 kHz |
Tolerance ±20% | Size / Dimension 0.248" Dia x 0.512" L (6.30mm x 13.00mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 2.652Ohm @ 120Hz | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL202126101E3 | Vishay Beyschlag/Draloric/BC Components | 4.266 | 56-MAL202126101E3CT-ND | kr.15.66000 | Similar |
| MAL202136101E3 | Vishay Beyschlag/Draloric/BC Components | 2.266 | 4032PHCT-ND | kr.15.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.5.54100 | kr.55.41 |
| 50 | kr.4.25280 | kr.212.64 |
| 100 | kr.3.84460 | kr.384.46 |
| 500 | kr.3.14186 | kr.1,570.93 |
| 1.000 | kr.2.92039 | kr.2,920.39 |
| 2.500 | kr.2.68403 | kr.6,710.07 |
| 5.000 | kr.2.54004 | kr.12,700.20 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |

