
107SML016M | |
|---|---|
DigiKey Part Number | 1572-1307-2-ND - Tape & Reel (TR) 1572-1307-1-ND - Cut Tape (CT) 1572-1307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 107SML016M |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3.316Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 3.316Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 103 mA @ 120 Hz | |
Ripple Current @ High Frequency | 154.5 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.34000 | kr.3.34 |
| 10 | kr.2.06400 | kr.20.64 |
| 50 | kr.1.52520 | kr.76.26 |
| 100 | kr.1.35480 | kr.135.48 |
| 500 | kr.1.06056 | kr.530.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.96765 | kr.967.65 |
| 2.000 | kr.0.89030 | kr.1,780.60 |
| 3.000 | kr.0.85122 | kr.2,553.66 |
| 5.000 | kr.0.80769 | kr.4,038.45 |
| 7.000 | kr.0.78207 | kr.5,474.49 |
| 10.000 | kr.0.75733 | kr.7,573.30 |
| Unit Price without VAT: | kr.3.34000 |
|---|---|
| Unit Price with VAT: | kr.4.17500 |

