
106DCN2R7M | |
|---|---|
DigiKey Part Number | 1572-1287-ND |
Manufacturer | |
Manufacturer Product Number | 106DCN2R7M |
Description | CAP 10F 20% 2.7V T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 2.7 V Radial, Can 80mOhm 1000 Hrs @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 10 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 60°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.54000 | kr.20.54 |
| 10 | kr.14.34100 | kr.143.41 |
| 50 | kr.11.87360 | kr.593.68 |
| 200 | kr.10.48445 | kr.2,096.89 |
| 600 | kr.9.70950 | kr.5,825.70 |
| 1.000 | kr.9.42289 | kr.9,422.89 |
| 2.600 | kr.8.98529 | kr.23,361.75 |
| 5.000 | kr.8.74663 | kr.43,733.15 |
| Unit Price without VAT: | kr.20.54000 |
|---|---|
| Unit Price with VAT: | kr.25.67500 |

