10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 16.579Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106CKH050MSA

DigiKey Part Number
338-106CKH050MSA-ND
Manufacturer
Manufacturer Product Number
106CKH050MSA
Description
CAP ALUM 50V POLAR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 16.579Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
126.5 mA @ 100 kHz
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.492" (12.50mm)
ESR (Equivalent Series Resistance)
16.579Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-EB1H100SPanasonic Industry9.794P13478-NDkr.2.35000Similar
ED1H100MNN0511EUChinsan (Elite)7734191-ED1H100MNN0511EU-NDkr.1.46000Parametric Equivalent
ED1H100MP20511ERUChinsan (Elite)2.2634191-ED1H100MP20511ERUCT-NDkr.1.71000Parametric Equivalent
ED1H100MP20511UChinsan (Elite)504191-ED1H100MP20511UCT-NDkr.0.76000Parametric Equivalent
EG1H100MP20511EUChinsan (Elite)94191-EG1H100MP20511EUCT-NDkr.0.76000Parametric Equivalent
In-Stock: 55.432
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.73500kr.7.35
50kr.0.52880kr.26.44
100kr.0.46280kr.46.28
500kr.0.34768kr.173.84
2.000kr.0.28080kr.561.60
4.000kr.0.25550kr.1,022.00
6.000kr.0.24272kr.1,456.32
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000