
106AXZ035M | |
|---|---|
DigiKey Part Number | 1572-1282-2-ND - Tape & Reel (TR) 1572-1282-1-ND - Cut Tape (CT) 1572-1282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 106AXZ035M |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 19.89Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 106AXZ035M Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 150 mA @ 100 kHz |
Part Status Active | Impedance 760 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 19.89Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.85000 | kr.3.85 |
| 10 | kr.2.39100 | kr.23.91 |
| 50 | kr.1.77940 | kr.88.97 |
| 100 | kr.1.58460 | kr.158.46 |
| 500 | kr.1.24816 | kr.624.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.14194 | kr.1,141.94 |
| 2.000 | kr.1.05371 | kr.2,107.42 |
| 3.000 | kr.1.00913 | kr.3,027.39 |
| 5.000 | kr.0.95945 | kr.4,797.25 |
| 7.000 | kr.0.93024 | kr.6,511.68 |
| 10.000 | kr.0.90202 | kr.9,020.20 |
| Unit Price without VAT: | kr.3.85000 |
|---|---|
| Unit Price with VAT: | kr.4.81250 |

