1 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105PHC400K

DigiKey Part Number
1572-1027-ND
Manufacturer
Manufacturer Product Number
105PHC400K
Description
CAP FILM 1UF 10% 400VDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
250V
Voltage Rating - DC
400V
Dielectric Material
ESR (Equivalent Series Resistance)
6.7 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" Dia x 1.339" L (13.00mm x 34.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
DC Link, DC Filtering; High Frequency, Switching
Ratings
-
Features
Low ESR, Low ESL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 211
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.23.90000kr.23.90
10kr.16.89000kr.168.90
50kr.14.09760kr.704.88
100kr.13.23480kr.1,323.48
500kr.11.77478kr.5,887.39
1.000kr.11.32267kr.11,322.67
2.500kr.10.84510kr.27,112.75
5.000kr.10.55697kr.52,784.85
Manufacturers Standard Package
Unit Price without VAT:kr.23.90000
Unit Price with VAT:kr.29.87500