
SK222M016ST | |
|---|---|
DigiKey Part Number | 338-2380-ND |
Manufacturer | |
Manufacturer Product Number | SK222M016ST |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 140mOhm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 140mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.906" (23.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.71000 | kr.18.71 |
| 10 | kr.12.46100 | kr.124.61 |
| 50 | kr.9.86880 | kr.493.44 |
| 100 | kr.9.05150 | kr.905.15 |
| 500 | kr.7.64566 | kr.3,822.83 |
| 1.000 | kr.7.20334 | kr.7,203.34 |
| 2.500 | kr.6.73162 | kr.16,829.05 |
| 5.000 | kr.6.44445 | kr.32,222.25 |
| Unit Price without VAT: | kr.18.71000 |
|---|---|
| Unit Price with VAT: | kr.23.38750 |

