



MC18FA751J-TF | |
|---|---|
DigiKey Part Number | 338-MC18FA751J-TFTR-ND - Tape & Reel (TR) 338-MC18FA751J-TFCT-ND - Cut Tape (CT) 338-MC18FA751J-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC18FA751J-TF |
Description | CAP MICA 750PF 5% 100V 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 750 pF Mica Capacitor 100 V 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1812 (4532 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 750 pF | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 100 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.48000 | kr.29.48 |
| 10 | kr.21.15000 | kr.211.50 |
| 50 | kr.17.82680 | kr.891.34 |
| 100 | kr.16.79970 | kr.1,679.97 |
| 500 | kr.15.06144 | kr.7,530.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.52304 | kr.14,523.04 |
| 2.000 | kr.14.07965 | kr.28,159.30 |
| 3.000 | kr.13.85742 | kr.41,572.26 |
| Unit Price without VAT: | kr.29.48000 |
|---|---|
| Unit Price with VAT: | kr.36.85000 |

