Direct

FCN3925E334K | |
|---|---|
DigiKey Part Number | FCN3925E334K-ND |
Manufacturer | |
Manufacturer Product Number | FCN3925E334K |
Description | CAP FILM 0.33UF 10% 250VDC 3925 |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 3925 (9863 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | FCN3925E334K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.386" L x 0.248" W (9.80mm x 6.30mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |


